L-13ID | Kingbright

LED, THT, Ø 2 mm, red, 625 nm, 8 mcd to 0.015 cd, 70°, L-13ID

Order No.: 66S9208
EAN: 4099879009555
MPN:
L-13ID
Series: L-13
L-13ID Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
102.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1023 €

Flat top LED lamp, L-13ID, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Mounts flush with panel
  • Low power consumption
  • Suitable for audio panel indicator
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 70 °
Number of LEDs 1
Width 2.5 mm
On-State Voltage 2 V
Forward Current 20 mA
diameter 2 mm
Colour of the LED rot
Length 4.8 mm
Light intensity min. 0.008 cd
Light intensity typ. 0.015 cd
Lens rot
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 625 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes