L-144YDT | Kingbright
LED, yellow, 1.5 to 4 mcd, 110°, L-144YDT
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: On Request **
Rectangular solid lamp, L-144YDT, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide Yellow light emitting diode.
Features
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 110 ° | |
Number of LEDs | 1 | |
Colour of the LED | yellow | |
Light intensity min. | 0.0015 cd | |
Light intensity typ. | 0.004 cd | |
Lens | yellow | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |