L-154A4SURKQBDZGW | Kingbright
LED, THT, red/green/blue, 1.3 cd, 60°, L-154A4SURKQBDZGW
Unit Price (€ / pc.)
1.4042 € *
Available: 810 pcs.
Leadtime: 6 Weeks **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4042 €
50 pcs.
1.2376 €
500 pcs.
0.9877 €
1000 pcs.
0.9163 €
2000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Full color LED lamp, L-154A4SURKQBDZGW, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The blue source color device is made with InGaN light emitting diode. The green source color device is made with InGaN on sapphire light emitting diode. Static electricity and surge damage the LEDS.
Features
- Uniform light output
- Low power consumption
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 3 | |
On-State Voltage | 4.1 V | |
Colour of the LED | rot/grün/blau | |
Light intensity typ. | 1.3 cd | |
Lens | weiß | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |