L-1553GDT | Kingbright

LED, THT, square, green, 568 nm, 1 to 5 mcd, 110°, L-1553GDT

Order No.: 66S9383
EAN: 4099879010247
MPN:
L-1553GDT
Series: L-1553
L-1553GDT Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1357 €

Square top LED lamp, L-1553GDT, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Reliable and rugged
  • Excellent uniformity of light output
  • Ideal as flush mounted panel indicators
  • Long life-solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 110 °
Number of LEDs 1
Width 5 mm
On-State Voltage 2.5 V
Forward Current 25 mA
Colour of the LED grün
Enclosure quadratisch
Length 5 mm
Light intensity min. 0.001 cd
Light intensity typ. 0.005 cd
Lens grün
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 568 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes