L-1553YDT | Kingbright

LED, THT, square, yellow, 590 nm, 1.5 mcd to 0.005 cd, 110°, L-1553YDT

Order No.: 66S9386
EAN: 4099879010261
MPN:
L-1553YDT
Series: L-1553
L-1553YDT Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
122.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1226 €

Square top LED lamp, L-1553YDT, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Reliable and rugged
  • Excellent uniformity of light output
  • Ideal as flush mounted panel indicators
  • Long life-solid state reliability
Technical specifications
Radiation angle 110 °
Number of LEDs 1
Width 5 mm
On-State Voltage 2.5 V
Forward Current 30 mA
Colour of the LED gelb
Enclosure quadratisch
Length 5 mm
Light intensity min. 0.0015 cd
Light intensity typ. 0.005 cd
Lens gelb
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes