L-173YD | Kingbright
LED, THT, Ø 5 mm, yellow, 588 nm, 1.8 mcd to 0.005 cd, 100°, L-173YD
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rectangular solid lamp, L-173YD, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Low power consumption
- Rounded end rectangular shape
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 100 ° | |
Number of LEDs | 1 | |
Width | 2.5 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
diameter | 5 mm | |
Colour of the LED | gelb | |
Length | 8.6 mm | |
Light intensity min. | 0.0018 cd | |
Light intensity typ. | 0.005 cd | |
Lens | gelb | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 588 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |