L-2060GD | Kingbright
LED, THT, Ø 1.8 mm, green, 568 nm, 5 mcd to 0.01 cd, 70°, L-2060GD
Unit Price (€ / pc.)
0.4403 € *
Available: 82 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2606 €
1000 pcs.
0.2237 €
2500 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-2060GD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Small size LED lamp
- Reliable and rugged
- Versatile mounting on P.C. board or panel
- RoHS compliant
Technical specifications
Radiation angle | 70 ° | |
Number of LEDs | 1 | |
Width | 2.4 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 25 mA | |
diameter | 1.8 mm | |
Colour of the LED | grün | |
Length | 3.3 mm | |
Light intensity min. | 0.005 cd | |
Light intensity typ. | 0.01 cd | |
Lens | grün | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |