L-36BID | Kingbright

LED, THT, Ø 3 mm, red, 625 nm, 6 to 25 mcd, 60°, L-36BID

Order No.: 66S9180
EAN: 4099879009500
MPN:
L-36BID
Series: L-36
L-36BID Kingbright LEDs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.1781 € *
Available: 227 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
50 pcs.
0.9401 €
100 pcs.
0.8211 €
400 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blinking LED lamp, L-36BID, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Built-in blinking IC
  • Operation voltage from 3,5 V to 14 V
  • Blinking frequency from 3,0 Hz to 1,5 Hz
Technical specifications
Radiation angle 60 °
Number of LEDs 1
On-State Voltage 14 V
diameter 3 mm
Colour of the LED rot
Length 5 mm
Light intensity min. 0.006 cd
Light intensity typ. 0.025 cd
Lens rot
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 625 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes