L-383GDT | Kingbright

LED, THT, rectangular, green, 568 nm, 1 to 0.004 cd, 110°, L-383GDT

Order No.: 66S9275
EAN: 4099879009845
MPN:
L-383GDT
Series: L-383
L-383GDT Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 1,079 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
50 pcs.
0.1476 €
250 pcs.
0.1238 €
1000 pcs.
0.1071 €
2500 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular LED, L-383GDT, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 110 °
Number of LEDs 1
Width 2 mm
On-State Voltage 2.5 V
Forward Current 20 mA
Colour of the LED grün
Enclosure rechteckig
Length 5 mm
Light intensity min. 1 cd
Light intensity typ. 0.004 cd
Lens grün
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 568 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes