L-424YDT | Kingbright
LED, THT, cylindrical, Ø 3 mm, yellow, 588 nm, 1.2 to 3 mcd, 100°, L-424YDT
Unit Price (€ / pc.)
0.2666 € *
Available: 958 pcs.
Leadtime: 6 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2666 €
50 pcs.
0.1916 €
250 pcs.
0.1595 €
1000 pcs.
0.1357 €
2500 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical LED lamp, L-424YDT, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Cylindrical type
- Low power consumption
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 100 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
diameter | 3 mm | |
Colour of the LED | gelb | |
Enclosure | zylindrisch | |
Length | 4.8 mm | |
Light intensity min. | 0.0012 cd | |
Light intensity typ. | 0.003 cd | |
Lens | gelb | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 588 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |