L-483GDT | Kingbright

LED, THT, cylindrical, Ø 5 mm, green, 568 nm, 1.5 to 3 mcd, 100°, L-483GDT

Order No.: 66S9283
EAN: 4099879009920
MPN:
L-483GDT
Series: L-483
L-483GDT Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 1,033 pcs.
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2440 €
50 pcs.
0.1737 €
250 pcs.
0.1452 €
1000 pcs.
0.1249 €
2500 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylindrical LED lamp, L-483GDT, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Cylindrical type
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Enclosure cylindrical
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.0015 cd
Light intensity typ. 0.003 cd
Radiation angle 100 °
Lens green
On-State Voltage 2.5 V
Forward Current 25 mA
Wavelength 568 nm
Length 8.6 mm
diameter 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,000 pieces
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes