L-483HDT | Kingbright
LED, THT, cylindrical, Ø 5 mm, red, 660 nm, 0.4 mcd to 0.001 cd, 100°, L-483HDT
Discontinued
Unit Price (€ / pc.)
0.3094 € *
Available: 683 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2618 €
100 pcs.
0.2261 €
300 pcs.
0.1785 €
600 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical LED lamp, L-483HDT, Kingbright
The bright red source color device is made with gallium phosphide red light emitting diode.
Features
- Cylindrical type
- Low power consumption
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 100 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 25 mA | |
diameter | 5 mm | |
Colour of the LED | red | |
Enclosure | cylindrical | |
Length | 8.6 mm | |
Light intensity min. | 0.0004 cd | |
Light intensity typ. | 0.001 cd | |
Lens | red | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 660 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |