L-53EC | Kingbright
LED, THT, Ø 5 mm, red, 627 nm, 0.028 to 0.08 cd, 30°, L-53EC
Unit Price (€ / pc.)
0.5236 € *
Available: 207 pcs.
Leadtime: 6 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5236 €
50 pcs.
0.4284 €
100 pcs.
0.3451 €
500 pcs.
0.3023 €
1000 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-53EC, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
Technical specifications
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
diameter | 5 mm | |
Colour of the LED | rot | |
Length | 8.6 mm | |
Light intensity min. | 0.028 cd | |
Light intensity typ. | 0.08 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 627 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |