L-53GT | Kingbright

LED, THT, Ø 5 mm, green, 565 nm, 0.018 to 0.06 cd, 30°, L-53GT

Order No.: 66S9218
EAN: 4099879009609
MPN:
L-53GT
Series: L-53
Kingbright
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1618 €

Solid state lamp, L-53GT, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
Technical specifications
Radiation angle 30 °
Number of LEDs 1
On-State Voltage 2.5 V
diameter 5 mm
Colour of the LED green
Light intensity min. 0.018 cd
Light intensity typ. 0.06 cd
Lens green
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 565 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes