L-53LGD | Kingbright

LED, THT, Ø 5 mm, green, 565 nm, 0.7 to 2 mcd, 60°, L-53LGD

Order No.: 66S9222
EAN: 4099879009630
MPN:
L-53LGD
Series: L-53
L-53LGD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 20 pcs.
Leadtime: 6 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
50 pcs.
0.1476 €
250 pcs.
0.1226 €
1000 pcs.
0.1059 €
2500 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-53LGD, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 60 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED grün
Length 8.6 mm
Light intensity min. 0.0007 cd
Light intensity typ. 0.002 cd
Lens grün
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 565 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes