L-53LYD | Kingbright

LED, THT, Ø 5 mm, yellow, 590 nm, 0.7 mcd to 0.002 cd, 60°, L-53LYD

Order No.: 66S9224
EAN: 4099879009654
MPN:
L-53LYD
Series: L-53
Kingbright
L-53LYD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2035 €

Solid state lamp, L-53LYD, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Abstrahlwinkel 60 °
Anzahl der LEDs 1
Durchlassspannung 2.5 V
Durchlassstrom 20 mA
Durchmesser 5 mm
Farbe der LED gelb
Länge 8.6 mm
Lichtstärke min. 0.0007 cd
Lichtstärke typ. 0.002 cd
Linse gelb
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 590 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Beutel mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes