L-53MBDL | Kingbright
LED, THT, Ø 5.9 mm, blue, 430 nm, 36 to 90 mcd, 60°, L-53MBDL
Unit Price (€ / pc.)
0.4284 € *
Available: 897 pcs.
Leadtime: 6 Weeks **
Solid state lamp, L-53MBDL, Kingbright
The blue source color device is made with GaN on SiC light emitting diode. Static electricity and surge damage the LEDS. It is recommended to use a wrist band or antielectrostatic glove when handling the LEDs.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 1 | |
On-State Voltage | 4.5 V | |
Forward Current | 30 mA | |
diameter | 5.9 mm | |
Colour of the LED | blau | |
Length | 8.6 mm | |
Light intensity min. | 0.036 cd | |
Light intensity typ. | 0.09 cd | |
Lens | blau | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 430 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |