L-53QBDL-D | Kingbright

LED, THT, Ø 5.9 mm, blue, 470 nm, 60°, L-53QBDL-D

Order No.: 72S5309
EAN: 4099879015617
MPN:
L-53QBDL-D
Series: L-53
L-53QBDL-D Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 740 pcs.
Leadtime: 6 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2630 €
500 pcs.
0.2321 €
1000 pcs.
0.2047 €
2500 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-53QBDL-D, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Abstrahlwinkel 60 °
Anzahl der LEDs 1
Durchlassspannung 4 V
Durchlassstrom 30 mA
Durchmesser 5.9 mm
Farbe der LED blau
Linse blau
Montage THT
Wellenlänge 470 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes