L-53SRC-DW | Kingbright

LED, THT, Ø 5 mm, red, 640 nm, 1.2 to 1.7 cd, 30°, L-53SRC-DW

Order No.: 72S5342
EAN: 4099879015655
MPN:
L-53SRC-DW
Series: L-53
L-53SRC-DW Kingbright LEDs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.2261 € *
Available: 700 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
50 pcs.
0.2023 €
100 pcs.
0.1785 €
500 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-53SRC-DW, Kingbright

The super bright red source color device is made with gallium aluminum arsenide red light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
Technical specifications
Radiation angle 30 °
Number of LEDs 1
Width 2.54 mm
On-State Voltage 1.85 V
Forward Current 30 mA
diameter 5 mm
Colour of the LED rot
Length 33.6 mm
Light intensity min. 1.2 cd
Light intensity typ. 1.7 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 640 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes