L-53SYC | Kingbright

LED, THT, Ø 5 mm, yellow, 588 nm, 0.48 to 1.3 cd, 30°, L-53SYC

Order No.: 72S7025
EAN: 4099879016829
MPN:
L-53SYC
Series: L-53
L-53SYC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
149.94 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1499 €
5000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-53SYC, Kingbright

The super bright yellow source color device is made with DH InGaAlP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
Technical specifications
Abstrahlwinkel 30 °
Anzahl der LEDs 1
Durchlassspannung 2 V
Durchlassstrom 20 mA
Durchmesser 5 mm
Farbe der LED gelb
Länge 8.6 mm
Lichtstärke min. 0.48 cd
Lichtstärke typ. 1.3 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 588 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
MSL MSL 1
Originalverpackung Beutel mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes