L-53SYD | Kingbright

LED, THT, Ø 5.9 mm, yellow, 590 nm, 400 mcd to 110 cd, 60°, L-53SYD

Order No.: 66S9248
EAN: 4099879009722
MPN:
L-53SYD
Series: L-53
Kingbright
L-53SYD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2630 €

Solid state lamp, L-53SYD, Kingbright

The super bright yellow device is made with DH InGaAlP (on GaAs substrate) light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
Technical specifications
Radiation angle 60 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 5.9 mm
Colour of the LED yellow
Length 8.6 mm
Light intensity min. 0.4 cd
Light intensity typ. 110 cd
Lens yellow
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes