L-53YD | Kingbright

LED, THT, Ø 5 mm, yellow, 590 nm, 5 to 20 mcd, 60°, L-53YD

Order No.: 66S9254
EAN: 4099879009753
MPN:
L-53YD
Series: L-53
L-53YD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 529 pcs.
Leadtime: 6 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1987 €
50 pcs.
0.1416 €
250 pcs.
0.1190 €
1000 pcs.
0.1023 €
2500 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-53YD, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
Technical specifications
Radiation angle 60 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED gelb
Length 8.6 mm
Light intensity min. 0.005 cd
Light intensity typ. 0.02 cd
Lens gelb
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes