L-59EGC | Kingbright
LED, THT, red/green, 0.2 cd, 20°, L-59EGC
Unit Price (€ / pc.)
0.3046 € *
Available: 895 pcs.
Leadtime: 6 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3046 €
125 pcs.
0.2701 €
500 pcs.
0.2440 €
2000 pcs.
0.2225 €
5000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bi-color indicator lamp, L-59EGC, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.
Features
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 20 ° | |
Number of LEDs | 2 | |
On-State Voltage | 2.5 V | |
Colour of the LED | rot/grün | |
Light intensity typ. | 0.2 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |