L-59SURKCGKW-CA | Kingbright

LED, THT, Ø 5 mm, red/green, 80 mcd to 12 cd, 60°, L-59SURKCGKW-CA

Order No.: 72S7026
EAN: 4099879016836
MPN:
L-59SURKCGKW-CA
Series: L-59
L-59SURKCGKW-CA Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 980 pcs.
Leadtime: 3 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2701 €
2500 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bi-color indicator lamp, L-59SURKCGKW-CA, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Uniform light output
  • Low power consumption
  • 3 leads with one common lead
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Radiation angle 60 °
Number of LEDs 2
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED rot/grün
Length 8.6 mm
Light intensity min. 0.08 cd
Light intensity typ. 12 cd
Lens weiß
Assembly THT
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes