L-7083QBD-D | Kingbright
LED, THT, Ø 5 mm, blue, 460 nm, 0.12 to 0.25 cd, 60°, L-7083QBD-D
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Next delivery: 800 pcs. on 2025-04-18
Leadtime: 10 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.2975 €
250 pcs.
0.2499 €
1000 pcs.
0.2142 €
2500 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-7083QBD-D, Kingbright
The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Outstanding material efficiency
- Reliable and rugged
- RoHS compliant
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 1 | |
Width | 2.54 mm | |
On-State Voltage | 4 V | |
Forward Current | 30 mA | |
diameter | 5 mm | |
Colour of the LED | blau | |
Length | 33.6 mm | |
Light intensity min. | 0.12 cd | |
Light intensity typ. | 0.25 cd | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 460 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |