L-7104CGCK | Kingbright

LED, THT, Ø 2.9 mm, green, 574 nm, 0.2 to 0.5 cd, 30°, L-7104CGCK

Order No.: 72S5480
EAN: 4099879015754
MPN:
L-7104CGCK
Series: L-7104
L-7104CGCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
159.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1595 €

Solid state lamp, L-7104CGCK, Kingbright

The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Abstrahlwinkel 30 °
Anzahl der LEDs 1
Breite 2.54 mm
Durchlassspannung 2.5 V
Durchlassstrom 30 mA
Durchmesser 2.9 mm
Farbe der LED grün
Länge 31.6 mm
Lichtstärke min. 0.2 cd
Lichtstärke typ. 0.5 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 574 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes