L-7104ID | Kingbright

LED, THT, red, 627 nm, 8 to 20 mcd, 50°, L-7104ID

Order No.: 72S5522
EAN: 4099879015792
MPN:
L-7104ID
Series: L-7104
L-7104ID Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 400 pcs.
Leadtime: 6 Weeks **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2570 €
100 pcs.
0.1916 €
500 pcs.
0.1535 €
2000 pcs.
0.1249 €
4000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7104ID, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Abstrahlwinkel 50 °
Anzahl der LEDs 1
Durchlassspannung 2 V
Durchlassstrom 20 mA
Farbe der LED rot
Lichtstärke min. 0.008 cd
Lichtstärke typ. 0.02 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 627 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes