L-7104LGD | Kingbright

LED, THT, Ø 2.9 mm, green, 565 nm, 1 to 3 mcd, 50°, L-7104LGD

Order No.: 67S1006
EAN: 4099879010575
MPN:
L-7104LGD
Series: L-7104
L-7104LGD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2523 € *
Available: 1,229 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2523 €
50 pcs.
0.1809 €
250 pcs.
0.1499 €
1000 pcs.
0.1285 €
2500 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7104LGD, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Radiation angle 50 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 25 mA
diameter 2.9 mm
Colour of the LED grün
Length 4.6 mm
Light intensity min. 0.001 cd
Light intensity typ. 0.003 cd
Lens grün
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 565 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes