L-7104LYD | Kingbright

LED, THT, Ø 2.9 mm, yellow, 590 nm, 7 to 15 mcd, 40°, L-7104LYD

Order No.: 67S1004
EAN: 4099879010568
MPN:
L-7104LYD
Series: L-7104
L-7104LYD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 435 pcs.
Leadtime: 6 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
50 pcs.
0.1476 €
250 pcs.
0.1226 €
1000 pcs.
0.1059 €
2500 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7104LYD, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Abstrahlwinkel 40 °
Anzahl der LEDs 1
Durchlassspannung 2.5 V
Durchlassstrom 30 mA
Durchmesser 2.9 mm
Farbe der LED gelb
Länge 4.6 mm
Lichtstärke min. 0.007 cd
Lichtstärke typ. 0.015 cd
Linse gelb
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 590 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Beutel mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes