L-7104MGC | Kingbright

LED, THT, Ø 2.9 mm, green, 574 nm, 0.18 to 0.7 cd, 34°, L-7104MGC

Order No.: 72S5539
EAN: 4099879015839
MPN:
L-7104MGC
Series: L-7104
L-7104MGC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2202 €

Solid state lamp, L-7104MGC, Kingbright

The mega green source color device is made with DH InGaAlP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 34 °
Number of LEDs 1
Width 2.54 mm
On-State Voltage 3.2 V
Forward Current 30 mA
diameter 2.9 mm
Colour of the LED grün
Length 31.6 mm
Light intensity min. 0.18 cd
Light intensity typ. 0.7 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 574 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes