L-7104QBC-G | Kingbright

LED, THT, Ø 2.9 mm, blue, 461 nm, 11 to 23 cd, 20°, L-7104QBC-G

Order No.: 67S4460
EAN: 4099879010988
MPN:
L-7104QBC-G
Series: L-7104
L-7104QBC-G Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 744 pcs.
Leadtime: 1 Week **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2138 €
50 pcs.
1.0710 €
500 pcs.
0.8568 €
1000 pcs.
0.7973 €
2000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7104QBC-G, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 20 °
Number of LEDs 1
On-State Voltage 3.3 V
Forward Current 30 mA
diameter 2.9 mm
Colour of the LED blau
Length 4.6 mm
Light intensity min. 11 cd
Light intensity typ. 23 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 461 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes