L-7104SURDK | Kingbright

LED, THT, Ø 2.9 mm, red, 645 nm, 400 to 900 mcd, 40°, L-7104SURDK

Order No.: 72S7036
EAN: 4099879016935
MPN:
L-7104SURDK
Series: L-7104
L-7104SURDK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 58 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2582 €
100 pcs.
0.1904 €
500 pcs.
0.1499 €
2000 pcs.
0.1261 €
4000 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7104SURDK, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Abstrahlwinkel 40 °
Anzahl der LEDs 1
Durchlassspannung 2.5 V
Durchlassstrom 20 mA
Durchmesser 2.9 mm
Farbe der LED rot
Länge 4.6 mm
Lichtstärke min. 0.4 cd
Lichtstärke typ. 0.9 cd
Linse rot
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 645 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
MSL MSL 1
Originalverpackung Beutel mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes