L-7104SYC-J3 | Kingbright
LED, THT, Ø 2.9 mm, yellow, 590 nm, 1.8 to 2.8 cd, 34°, L-7104SYC-J3
Unit Price (€ / pc.)
0.3273 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state lamp, L-7104SYC-J3, Kingbright
The super bright yellow device is based on light emitting diode. made from AlGaInP.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 34 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
diameter | 2.9 mm | |
Colour of the LED | gelb | |
Length | 4.6 mm | |
Light intensity min. | 1.8 cd | |
Light intensity typ. | 2.8 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 590 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |