L-7104SYCK | Kingbright

LED, THT, Ø 2.9 mm, yellow, 590 nm, 1.6 to 2.6 cd, 34°, L-7104SYCK

Order No.: 72S7040
EAN: 4099879016973
MPN:
L-7104SYCK
Series: L-7104
Kingbright
L-7104SYCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1142 €

Solid state lamp, L-7104SYCK, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Radiation angle 34 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 2.9 mm
Colour of the LED yellow
Length 4.6 mm
Light intensity min. 1.6 cd
Light intensity typ. 2.6 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Bag with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes