L-7104SYD | Kingbright
LED, THT, Ø 2.9 mm, yellow, 590 nm, 110 to 250 mcd, 40°, L-7104SYD
Unit Price (€ / pc.)
0.0976 € *
Available: 190 pcs.
Leadtime: On Request **
LED, L-7104SYD, Kingbright
The Super Bright Yellow device is made with InGaAlP (on GaAs substrate) light emitting diode chip.
Features
- Low power consumption.
- Popular T-1 diameter package.
- General purpose leads.
- Reliable and rugged.
Technical specifications
Radiation angle | 40 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.8 V | |
Forward Current | 20 mA | |
diameter | 2.9 mm | |
Colour of the LED | gelb | |
Length | 4.6 mm | |
Light intensity min. | 0.11 cd | |
Light intensity typ. | 0.25 cd | |
Lens | gelb | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 590 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |