L-7104YD-12V | Kingbright

LED, THT, T-1 (3 mm), Ø 2.9 mm, yellow, 590 nm, 6 to 11 mcd, 40°, L-7104YD-12V

Order No.: 67S1852
EAN: 4099879010643
MPN:
L-7104YD-12V
L-7104YD-12V Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 605 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.1607 €

Solid state lamp, L-7104YD-12V, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 40 °
Number of LEDs 1
On-State Voltage 14 V
Forward Current 11.5 mA
diameter 2.9 mm
Colour of the LED gelb
Enclosure T-1 (3 mm)
Length 5.4 mm
Light intensity min. 0.006 cd
Light intensity typ. 0.011 cd
Lens gelb
max. operating temperature 70 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes