L-7104YD | Kingbright

LED, THT, Ø 2.9 mm, yellow, 590 nm, 5 to 15 mcd, 40°, L-7104YD

Order No.: 72S7044
EAN: 4099879017017
MPN:
L-7104YD
Series: L-7104
L-7104YD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 162 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1047 €
125 pcs.
0.0940 €
500 pcs.
0.0833 €
2000 pcs.
0.0762 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7104YD, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 40 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 10 mA
diameter 2.9 mm
Colour of the LED gelb
Length 4.6 mm
Light intensity min. 0.005 cd
Light intensity typ. 0.015 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes