L-7104ZGC | Kingbright

LED, THT, Ø 2.9 mm, green, 525 nm, 6 to 9 cd, 34°, L-7104ZGC

Order No.: 72S7046
EAN: 4099879017024
MPN:
L-7104ZGC
Series: L-7104
L-7104ZGC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 425 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1607 €

Solid state lamp, L-7104ZGC, Kingbright

The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Abstrahlwinkel 34 °
Anzahl der LEDs 1
Durchlassspannung 4 V
Durchlassstrom 20 mA
Durchmesser 2.9 mm
Farbe der LED grün
Länge 4.6 mm
Lichtstärke min. 6 cd
Lichtstärke typ. 9 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage THT
Wellenlänge 525 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
MSL MSL 1
Originalverpackung Beutel mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes