L-710A8EW/1GD | Kingbright
LED, THT, Ø 2.9 mm, green, 568 nm, 8 to 20 mcd, 40°, L-710A8EW/1GD
Unit Price (€ / pc.)
0.2808 € *
Available: 0 pcs.
Leadtime: On Request **
Right angled LED indicator, L-710A8EW/1GD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Pre-trimmed leads for pc mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability life measured in years
- RoHS compliant
Technical specifications
Radiation angle | 40 ° | |
Number of LEDs | 1 | |
Width | 4.32 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 10 mA | |
diameter | 2.9 mm | |
Colour of the LED | green | |
Length | 8.89 mm | |
Light intensity min. | 0.008 cd | |
Light intensity typ. | 0.02 cd | |
Lens | green | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |