L-7113CGCK | Kingbright

LED, THT, Ø 2.9 mm, green, 574 nm, 0.38 to 0.9 cd, 20°, L-7113CGCK

Order No.: 72S7053
EAN: 4099879017086
MPN:
L-7113CGCK
Series: L-7113
L-7113CGCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0821 €

Solid state lamp, L-7113CGCK, Kingbright

The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Radiation angle 20 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 2.9 mm
Colour of the LED grün
Length 8.6 mm
Light intensity min. 0.38 cd
Light intensity typ. 0.9 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 574 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes