L-7113EC | Kingbright
LED, THT, Ø 5 mm, red, 617 nm, 28 to 80 mcd, 20°, L-7113EC
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
108.29 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1083 €
2500 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-7113EC, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 20 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.3 V | |
Forward Current | 10 mA | |
diameter | 5 mm | |
Colour of the LED | rot | |
Length | 8.6 mm | |
Light intensity min. | 0.028 cd | |
Light intensity typ. | 0.08 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 617 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |