L-7113GC | Kingbright

LED, THT, Ø 5 mm, green, 568 nm, 18 to 60 mcd, 20°, L-7113GC

Order No.: 72S7057
EAN: 4099879017109
MPN:
L-7113GC
Series: L-7113
L-7113GC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0916 €

Solid state lamp, L-7113GC, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Radiation angle 20 °
Number of LEDs 1
On-State Voltage 2.4 V
Forward Current 10 mA
diameter 5 mm
Colour of the LED grün
Length 8.6 mm
Light intensity min. 0.018 cd
Light intensity typ. 0.06 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 568 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes