L-7113S | Kingbright
LED, THT, Ø 5 mm, red, 630 nm, 700 mcd to 1.3 cd, 30°, L-7113S
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state lamp, L-7113S, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
diameter | 5 mm | |
Colour of the LED | rot | |
Length | 8.6 mm | |
Light intensity min. | 0.7 cd | |
Light intensity typ. | 1.3 cd | |
Lens | rot | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 630 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |