L-7113SEC-J3 | Kingbright

LED, THT, Ø 5 mm, red, 640 nm, 7 to 11 cd, 20°, L-7113SEC-J3

Order No.: 67S4510
EAN: 4099879011008
MPN:
L-7113SEC-J3
Series: L-7113
L-7113SEC-J3 Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 186 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4284 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7113SEC-J3, Kingbright

The hyper red device is based on light emitting diode. made from AlGaInP.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 20 °
Number of LEDs 2
On-State Voltage 2.8 V
Forward Current 30 mA
diameter 5 mm
Colour of the LED rot
Length 8.6 mm
Light intensity min. 7 cd
Light intensity typ. 11 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 640 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes