L-7113SEC | Kingbright

LED, THT, Ø 5 mm, red, 625 nm, 0.65 to 2.5 cd, 20°, L-7113SEC

Order No.: 72S7061
EAN: 4099879017130
MPN:
L-7113SEC
Series: L-7113
L-7113SEC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
167.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1678 €

Solid state lamp, L-7113SEC, Kingbright

The hyper red device is based on light emitting diode. made from AlGaInP.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 20 °
Number of LEDs 1
On-State Voltage 2.2 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED rot
Length 8.6 mm
Light intensity min. 0.65 cd
Light intensity typ. 2.5 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 625 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes