L-7113SRSGW | Kingbright

LED, THT, Ø 5 mm, red/green, 655 nm, 120 mcd to 0.3 cd, 35°, L-7113SRSGW

Order No.: 72S7069
EAN: 4099879017208
MPN:
L-7113SRSGW
Series: L-7113
L-7113SRSGW Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
168.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1690 €

Solid state lamp, L-7113SRSGW, Kingbright

The super bright red source color device is made with gallium aluminum arsenide red light emitting diode. The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 35 °
Number of LEDs 2
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 5 mm
Colour of the LED rot/grün
Length 8.6 mm
Light intensity min. 0.12 cd
Light intensity typ. 0.3 cd
Lens weiß
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 655 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes