L-7113SYC-J3 | Kingbright

LED, THT, Ø 5 mm, yellow, 590 nm, 42 to 6 cd, 20°, L-7113SYC-J3

Order No.: 67S4560
EAN: 4099879011022
MPN:
L-7113SYC-J3
Series: L-7113
L-7113SYC-J3 Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 286 pcs.
Leadtime: On Request **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.2737 €

Solid state lamp, L-7113SYC-J3, Kingbright

The super bright yellow device is based on light emitting diode. made from AlGaInP.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 20 °
Number of LEDs 1
On-State Voltage 2.3 V
Forward Current 30 mA
diameter 5 mm
Colour of the LED gelb
Length 8.6 mm
Light intensity min. 42 cd
Light intensity typ. 6 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes