L-813GD | Kingbright

LED, THT, Ø 10 mm, green, 565 nm, 0.02 to 0.06 cd, 30°, L-813GD

Order No.: 66S9306
EAN: 4099879009999
MPN:
L-813GD
Series: L-813
Kingbright
L-813GD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2856 €

Solid state lamp, L-813GD, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • 10 mm diameter big lamp
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 30 °
Number of LEDs 1
On-State Voltage 2.5 V
diameter 10 mm
Colour of the LED green
Light intensity min. 0.02 cd
Light intensity typ. 0.06 cd
Lens green
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 565 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes