L-813SRC-J4 | Kingbright
LED, THT, red, 660 nm, 8 cd, 15°, L-813SRC-J4
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid state lamp, L-813SRC-J4, Kingbright
The super bright red source color device is made with AlGaInP on Si substrate light emitting diode.
Features
- 10 mm diameter big lamp
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity typ. | 8 cd | |
| Radiation angle | 15 ° | |
| Lens | clear | |
| On-State Voltage | 2.8 V | |
| Wavelength | 660 nm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |