L-813YD | Kingbright

LED, THT, Ø 10 mm, yellow, 590 nm, 10 to 50 mcd, 60°, L-813YD

Order No.: 67S4635
EAN: 4099879011060
MPN:
L-813YD
Kingbright
L-813YD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1321 €

Solid state lamp, L-813YD, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • 10 mm diameter big lamp
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 60 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 30 mA
diameter 10 mm
Colour of the LED yellow
Length 13.5 mm
Light intensity min. 0.01 cd
Light intensity typ. 0.05 cd
Lens yellow
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes